DRCP25-86PCC-GC03 | DEUTSCH

Connector, 80 pole, pitch 4 mm, straight, black, DRCP25-86PCC-GC03

Order No.: 72P2596
EAN: 4099891740979
MPN:
DRCP25-86PCC-GC03
DRCP25-86PCC-GC03 DEUTSCH PCB Connection Systems Image 1
DRCP25-86PCC-GC03 DEUTSCH PCB Connection Systems Image 2
DRCP25-86PCC-GC03 DEUTSCH PCB Connection Systems Image 3
DRCP25-86PCC-GC03 DEUTSCH PCB Connection Systems Image 4
DRCP25-86PCC-GC03 DEUTSCH PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
130.1860 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
260.37 € *
Price list
Quantity
Price per unit*
2 pcs.
130.1860 €
10 pcs.
88.9763 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB receptacle, DRCP25-86PCC-GC03, DEUTSCH

Vertical, Wire-to-Board, 80 Position, 4 mm Centerline, Gold, Through Hole - Solder, Sealable, Signal, Black.

Technical specifications
Connection Lötanschluss
Number of rows 10
Version Steckverbinder
Additional parts bestückt
Colour schwarz
contact surface vergoldet
Rated voltage 250 V
Rated current 25 A
Orientation gerade
Pin number 80-polig
Grid 4 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes