DT13-48PABCD-R015 | DEUTSCH

Pin header, 48 pole, pitch 1.45 mm, angled, black, DT13-48PABCD-R015

Order No.: 59F585
MPN:
DT13-48PABCD-R015
DT13-48PABCD-R015 DEUTSCH PCB Connection Systems Image 1
DT13-48PABCD-R015 DEUTSCH PCB Connection Systems Image 2
DT13-48PABCD-R015 DEUTSCH PCB Connection Systems Image 3
DT13-48PABCD-R015 DEUTSCH PCB Connection Systems Image 4
DT13-48PABCD-R015 DEUTSCH PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
146.37 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 9 Weeks **
Total Price:
146.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.37 €

PCB connector, DT13-48PABCD-R015, DEUTSCH

PCB mount header, Right angle, Wire-to-Board, 48 Positions, 1.45 mm centerline, Fully Shrouded, Nickel (Ni).

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vernickelt
Rated voltage 250 V
Rated current 13 A
Orientation abgewinkelt
Pin number 48-polig
Grid 1.45 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No