DTM15-12PA | DEUTSCH
Pin header, 12 pole, pitch 4.19 mm, straight, gray, DTM15-12PA
Order No.: 59F587
MPN:
DTM15-12PA
Unit Price (€ / pc.)
27.8936 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 10 Weeks **
Total Price:
27.89 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8936 €
5 pcs.
26.2276 €
10 pcs.
24.3950 €
25 pcs.
22.4434 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, DTM15-12PA, DEUTSCH
PCB mount header, vertical, Wire-to-Board, 12 Positions, 4.19 mm centerline, Fully Shrouded, Nickel (Ni), Through Hole-Solder, Hybrid.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | grau | |
Contact type | Stift | |
contact surface | vernickelt | |
Rated voltage | 250 V | |
Rated current | 7.5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |