YD369-B33-BP400000 | DEUTSCH
Socket header, 3 pole, pitch 2.54 mm, angled, blue, YD369-B33-BP400000
Unit Price (€ / pc.)
52.5385 € *
Available: 0 pcs.
Available in 5 Days: 172 pcs.
Leadtime: 12 Weeks **
Total Price:
52.54 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5385 €
5 pcs.
48.3378 €
10 pcs.
43.9824 €
25 pcs.
40.0197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, YD369-B33-BP400000, DEUTSCH
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Keyed mating alignment type, Mating retention, Crimp.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | blau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 400 V | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |