YD369-G33-NS400000 | DEUTSCH
Socket header, 3 pole, pitch 2.54 mm, angled, black, YD369-G33-NS400000
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Available in 5 Days: 291 pcs.
Leadtime: 15 Weeks **
Total Price:
53.49 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4905 €
5 pcs.
49.7420 €
10 pcs.
45.7674 €
25 pcs.
42.1022 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Mount receptacle, YD369-G33-NS400000, DEUTSCH
PCB Mount receptacle, Right angle, Wire-to-Board, 3 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Sealable, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 5 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |