YD369-G99-NS400000 | DEUTSCH

Socket header, 9 pole, pitch 2.54 mm, angled, black, YD369-G99-NS400000

Order No.: 72P4201
EAN: 4099891741167
MPN:
YD369-G99-NS400000
Series: 369
YD369-G99-NS400000 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
74.1965 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 15 Weeks **
Total Price:
74.20 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1965 €
5 pcs.
70.4837 €
10 pcs.
66.2592 €
25 pcs.
61.6182 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, YD369-G99-NS400000, DEUTSCH

PCB Mount receptacle, Right angle, Wire-to-Board, 9 Position, 2.54 mm Centerline, Gold, Through Hole-Solder, Sealable, Signal.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 3
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated current 5 A
Orientation abgewinkelt
Pin number 9-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei