ZPF000000000015139 | DEUTSCH
Socket header, pitch 25.4 mm, ZPF000000000015139
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Technical specifications
Version | Buchsenleiste | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Grid | 25.4 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |