ZPF000000000015160 | DEUTSCH
Socket housing, 1 pole, pitch 25.4 mm, straight, black, ZPF000000000015160
Order No.: 37P4563
EAN: 4099889954623
MPN:
ZPF000000000015160
DMC-M 01-08 BN
Unit Price (€ / pc.)
25.942 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Rectangular Contact Insert, ZPF000000000015160, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Socket, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Module Material: Composite, Contact Type: Socket, Contact Insert Pole Configuration: 1, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 10 – 8 AWG, Wire Size: 6 – 10 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Rated current | 46 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Grid | 25.4 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |