ZPF000000000015203 | DEUTSCH
Pin header, 4 pole, pitch 6.95 mm, straight, black, ZPF000000000015203
Unit Price (€ / pc.)
31.0233 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 23 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 6.95 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |