ZPF000000000015204 | DEUTSCH

Pin header, 4 pole, pitch 6.95 mm, straight, black, ZPF000000000015204

Order No.: 37P4567
EAN: 4099889954647
MPN:
ZPF000000000015204
DMC-M 04-12 PNE
ZPF000000000015204 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
49.9681 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
6,495.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
130 pcs.
49.9681 €
Technical specifications
Connection crimp connection
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 125 V
Rated current 23 A
Orientation straight
Pin number 4 pole
Grid 6.95 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead