ZPF000000000015233 | DEUTSCH
Pin header, 8 pole, pitch 4.62 mm, straight, black, ZPF000000000015233
Order No.: 37P4571
EAN: 4099889954685
MPN:
ZPF000000000015233
DMC-M 08-16 PN
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Male connector, ZPF000000000015233, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Pin, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 8, Module Material: Composite, Contact Type: Pin, Contact Insert Pole Configuration: 8, Contact Current Rating (Max): 13 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 4.62 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.61 – 1.21 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 4.62 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |