ZPF000000000015236 | DEUTSCH
Pin header, 8 pole, pitch 4.62 mm, straight, black, ZPF000000000015236
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 13 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 4.62 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |