ZPF000000000015265 | DEUTSCH

Pin header, 12 pole, pitch 3.38 mm, straight, black, ZPF000000000015265

Order No.: 37P4576
EAN: 4099889954739
MPN:
ZPF000000000015265
DMC-M 12-20 PB
ZPF000000000015265 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
723.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
31 pcs.
23.3359 €

Male connector, ZPF000000000015265, TE Connectivity

Product Type: Module, Rectangular Connector Insert Type: Pin, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 12, Module Material: Composite, Contact Type: Pin, Contact Insert Pole Configuration: 12, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 3.38 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.25 -0.5 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package

Technical specifications
Connection crimp connection
Number of rows 3
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 125 V
Rated current 7.5 A
Orientation straight
Pin number 12 pole
Grid 3.38 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead