ZPF000000000015268 | DEUTSCH
Pin header, 12 pole, pitch 3.38 mm, straight, black, ZPF000000000015268
Order No.: 37P4577
EAN: 4099889954746
MPN:
ZPF000000000015268
DMC-M 12-20 PN
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male connector, ZPF000000000015268, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Pin, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 12, Module Material: Composite, Contact Type: Pin, Contact Insert Pole Configuration: 12, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 3.38 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.25 -0.5 mm², Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 7.5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.38 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |