ZPF000000000015277 | DEUTSCH

Socket housing, 12 pole, pitch 3.38 mm, straight, black, ZPF000000000015277

Order No.: 37P4581
EAN: 4099889954784
MPN:
ZPF000000000015277
DMC-M 12-20 SNE
ZPF000000000015277 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
46.3862 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
8,256.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
178 pcs.
46.3862 €
Technical specifications
Connection crimp connection
Number of rows 3
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 7.5 A
Orientation straight
Pin number 12 pole
Grid 3.38 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead