ZPF000000000015310 | DEUTSCH

Socket housing, 20 pole, pitch 2.54 mm, straight, black, ZPF000000000015310

Order No.: 37P4585
EAN: 4099889954821
MPN:
ZPF000000000015310
DMC-M 20-22 SA
ZPF000000000015310 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
48.5877 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,651.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
34 pcs.
48.5877 €
Technical specifications
Connection crimp connection
Number of rows 4
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 125 V
Rated current 5 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead