ZPF000000000017892 | DEUTSCH
Plug housing, 5 pole, pitch 9.8 mm, straight, black, ZPF000000000017892
Order No.: 37P4890
EAN: 4099889955040
MPN:
ZPF000000000017892
Unit Price (€ / pc.)
85.9775 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 115 V | |
Rated current | 60 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 9.8 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |