ZPF000000000099685 | DEUTSCH
Socket housing, 11 pole, pitch 4.4 mm, straight, black, ZPF000000000099685
Unit Price (€ / pc.)
49.6587 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
49.66 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6587 €
10 pcs.
47.1835 €
25 pcs.
44.3513 €
50 pcs.
41.6857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 13 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 4.4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |