ZPF000000000100828 | DEUTSCH
Plug housing, 1 pole, straight, black, ZPF000000000100828
Unit Price (€ / pc.)
59.1668 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
59.17 € *
Price list
Quantity
Price per unit*
1 pcs.
59.1668 €
2 pcs.
57.9768 €
5 pcs.
55.0851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |