ZPF000000000100854 | DEUTSCH
Plug housing, 1 pole, straight, black, ZPF000000000100854
Unit Price (€ / pc.)
42.9114 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
42.91 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9114 €
5 pcs.
40.7575 €
10 pcs.
37.4850 €
25 pcs.
35.9856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | plug housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |