ZPF000000000110280 | DEUTSCH
Pin header, 12 pole, pitch 3.38 mm, angled, black, ZPF000000000110280
Order No.: 37P4596
EAN: 4099889954890
MPN:
ZPF000000000110280
732-8255-20
Unit Price (€ / pc.)
46.0054 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Male connector, ZPF000000000110280, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Pin, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 12, Module Material: Composite, Contact Type: Pin, Contact Insert Pole Configuration: 12, Contact Current Rating (Max): 7.5 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.38 mm, Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Bag
Technical specifications
Connection | Lötstift | |
Number of rows | 3 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 115 V | |
Rated current | 7.5 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 3.38 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |