ZPF000000000110398 | DEUTSCH

Plug housing, 1 pole, straight, black, ZPF000000000110398

Order No.: 37P4674
EAN: 4099889954999
MPN:
ZPF000000000110398
DMC-MD 20 E
DEUTSCH
ZPF000000000110398 DEUTSCH PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
46.529 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
46.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
46.529 €
Technical specifications
Connection crimp connection
Connection plating gold-plated
Number of rows 1
Version plug housing
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 125 V
Orientation straight
Pin number 1 pole
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes