ZPF000000000114204 | DEUTSCH
Socket header, 8 pole, pitch 4.62 mm, straight, black, ZPF000000000114204
Order No.: 37P4600
EAN: 4099889954937
MPN:
ZPF000000000114204
732-8260-16
Unit Price (€ / pc.)
55.1327 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Rectangular Contact Insert, ZPF000000000114204, TE Connectivity
Product Type: Module, Rectangular Connector Insert Type: Socket, Connector System: Wire-to-Board, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 8, Module Material: Composite, Contact Type: Socket, Contact Insert Pole Configuration: 8, Contact Current Rating (Max): 13 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 4.62 mm, Operating Temperature Range: -55 – 175 °C, Circuit Application: Power, Signal & Data, Packaging Method: Package
Technical specifications
Anschluss | Lötstift | |
Anzahl der Reihen | 3 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 115 V | |
Nennstrom | 13 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 4.62 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |