0460-204-0490 | DEUTSCH
Uninsulated round plug sleeve, 13 mm², AWG 6, copper alloy, nickel plated, 0460-204-0490
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 7 Weeks **
Total Price:
236.10 € *
Price list
Quantity
Price per unit*
20 pcs.
11.8048 €
50 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 0460-204-0490, DEUTSCH
Automotive terminal, Pin, Pin diameter 5.72 mm, 6 AWG Wire size, 13 mm² Wire size, Locking on the terminal.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundsteckhülse | |
AWG cross-section | AWG 6 | |
Isolated | No | |
Length | 26.16 mm | |
Cable cross-section | 13 mm² | |
Material | Kupferlegierung, vernickelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |