0460-204-12141 | DEUTSCH

Uninsulated round plug sleeve, 2.08 to 3.31 mm², AWG 14 to 12, copper alloy, nickel plated, 0460-204-12141

Order No.: 71P0008
EAN: 4099891712242
MPN:
0460-204-12141
Series: Common Contact
0460-204-12141 DEUTSCH Receptacles
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 16 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 0460-204-12141, DEUTSCH

Automotive terminal, Pin, Pin diameter 2.5 mm, 14-12 AWG Wire size, 2.08-3.31 mm² Wire size.

Technical specifications
Connection Crimpanschluss
Version Rundsteckhülse
AWG cross-section AWG 14 bis 12
Isolated No
Length 20.96 mm
Cable cross-section 2,08 bis 3,31 mm²
Material Kupferlegierung, vernickelt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei