0460-244-16141 | DEUTSCH
Plug sleeve, 0460-244-16141
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 5 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 0460-244-16141, DEUTSCH
Automotive terminal, Pin, Pin diameter 1.59 mm, Locking on the terminal, nickel (Ni) interface plating.
Technical specifications
Connection | Lötanschluss | |
Version | Rundsteckhülse | |
Isolated | No | |
Length | 48.06 mm | |
Material | Kupferlegierung, vernickelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |