1060-14-0122 | DEUTSCH
Uninsulated round plug sleeve, 0.82 to 2.08 mm², AWG 18 to 14, copper alloy, nickel plated, 1060-14-0122
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 6,400 pcs.
Leadtime: 6 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9758 €
100 pcs.
0.8568 €
250 pcs.
0.7616 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 1060-14-0122, DEUTSCH
Automotive terminal, Pin, Pin diameter 1.59 mm, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Isolated | No | |
Length | 21.74 mm | |
Cable cross-section | 0,82 bis 2,08 mm² | |
Material | Kupferlegierung, vernickelt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |