1062-12-0166 | DEUTSCH

Uninsulated round plug sleeve, 2 to 3 mm², AWG 14 to 12, copper alloy, nickel plated, 1062-12-0166

Order No.: 71P0188
MPN:
1062-12-0166
Series: Common Contact
1062-12-0166 DEUTSCH Receptacles
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 5 Weeks **
Total Price:
1,457.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5831 €

Plug sleeve, 1062-12-0166, DEUTSCH

Automotive terminal, Socket, Pin diameter 2.39 mm, 14-12 AWG Wire size, 2-3 mm² Wire size.

Technical specifications
Connection Crimpanschluss
Version Rundsteckhülse
AWG cross-section AWG 14 bis 12
Isolated No
Cable cross-section 2 bis 3 mm²
Material Kupferlegierung, vernickelt
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes