11021000 | DICK

1102 MZ, multi-purpose file

Order No.: 06L9460
EAN: 4009215059212
MPN:
11021000
11021000 DICK Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
68.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.8425 €

Multi-purpose files, type Dick Mini MZ.

Small, ergonomic, excellent chip removal properties. 100 mm cut, PVC-coated steel handle; Cross-section: 10 x 4.0 mm.

Type: 1102 MZ, multi–purpose file

Technical specifications
Version Mehrzweckfeile
File shape verschiedene
Length 100 mm
Abrasive Material Spezialstahl
Logistics
Country of origin IN
Customs tariff number 82031000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes