21001420 | DICK
Set of needle files, 12-piece, 2100 1420
Order No.: 06L9420
EAN: 4009215011043
MPN:
21001420
Unit Price (€ / pc.)
140.4914 € *
Available: 0 pcs.
Leadtime: On Request **
Precision needle file sets, type Dick 2100 1420.
12-piece; Length overall: 140 mm. Styles: flat blunt, flat blunt with rounded narrow faces, half-round, triangular, square, round, flat pointed, flat pointed with rounded narrow faces, sword, cross file, barrette and knife.
Type: 2100 1420, set of needle files
Technical specifications
Version | Feilensatz | |
File shape | verschiedene | |
Length | 140 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |