21050000 | DICK
Tool handle with collet chuck, for 2.0 to 3.1 mm, 2105
Order No.: 06L9410
EAN: 4009215078268
MPN:
21050000
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: On Request **
Tool handles, type Dick 210.
Ideal for small drills, countersinks, scrapers, reamers, needle files etc. The tool handle is equipped with a precise spring-stretching pliers which is operated via rotary button at the handle end; Color: type 2105 lilac. Type 2106 turquoise. Length: 95 mm.
Type: 2105, handle with collet chuck, for 2.0 to 3.1 mm
Technical specifications
Version | Werkzeuggriff | |
File shape | verschiedene | |
Length | 95 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |