21060000 | DICK
Tool handle with collet chuck, for 3.0 to 4.0 mm, 2106
Order No.: 06L9412
EAN: 4009215078275
MPN:
21060000
Unit Price (€ / pc.)
21.6342 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
5 pcs.
20.3371 €
15 pcs.
19.5517 €
50 pcs.
18.6949 €
150 pcs.
17.9095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool handles, type Dick 210.
Ideal for small drills, countersinks, scrapers, reamers, needle files etc. The tool handle is equipped with a precise spring-stretching pliers which is operated via rotary button at the handle end; Color: type 2105 lilac. Type 2106 turquoise. Length: 95 mm.
Type: 2106, handle with collet chuck, for 3.0 to 4.0 mm
Technical specifications
Version | Werkzeuggriff | |
File shape | verschiedene | |
Length | 95 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |