23001600 | DICK
Diamond-coated precision file set, 5-piece, Dick 2300
Order No.: 06L9520
EAN: 4099891385262
MPN:
23001600
Unit Price (€ / pc.)
124.3312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.33 € *
Price list
Quantity
Price per unit*
1 pcs.
124.3312 €
10 pcs.
105.6839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond-coated precision file sets, type Dick 2300.
5-piece; Content: 1 per type 2312, 2332, 2342, 2352, 2362.
Type: 2300, diamond-coated precision file set
Technical specifications
Version | Feilensatz | |
File shape | verschiedene | |
Length | 160 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | KR |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |