23121600 | DICK
Diamond-coated precision file, rectangular-flat, 6.5 x 1.5 mm, Dick 2312
Order No.: 06L9510
EAN: 4099891556150
MPN:
23121600
Unit Price (€ / pc.)
28.7266 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
27.0011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond-coated precision files, type Dick 23.
For processing Epoxy FR 4, hardened steel, hard metal, ceramic and other hard materials. Jeweled or coated; Length: 50 mm. Grain: medium. Length: 160 mm. Handle with ergonomic PVC-coating.
Type: 2312, rectangular-flat, 6.5 x 1.5 mm
Technical specifications
Version | Präzisionsfeile | |
File shape | rechteckig-flach | |
Length | 160 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | KR |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |