23521600 | DICK
Diamond-coated precision file, semicircular-pointed, 6.3 x 2.0 mm, Dick 2352
Order No.: 06L9521
EAN: 4099891385279
MPN:
23521600
Unit Price (€ / pc.)
25.0733 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
10 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond-coated precision files, type Dick 23.
For processing Epoxy FR 4, hardened steel, hard metal, ceramic and other hard materials. Jeweled or coated; Length: 50 mm. Grain: medium. Length: 160 mm. Handle with ergonomic PVC-coating.
Type: 2352, semicircular-pointed, 6.3 x 2.0 mm
Technical specifications
Version | Präzisionsfeile | |
File shape | halbrund | |
Length | 160 mm | |
Abrasive Material | Spezialstahl |
Download
Logistics
Country of origin | KR |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |