23621600 | DICK

Diamond-coated precision file, round-pointed, 3.5 mm, Dick 2362

Order No.: 06L9518
EAN: 4099891385255
MPN:
23621600
23621600 DICK Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
5 pcs.
21.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diamond-coated precision files, type Dick 23.

For processing Epoxy FR 4, hardened steel, hard metal, ceramic and other hard materials. Jeweled or coated; Length: 50 mm. Grain: medium. Length: 160 mm. Handle with ergonomic PVC-coating.

Type: 2362, round-pointed, 3.5 mm

Technical specifications
Version Präzisionsfeile
File shape rund
Logistics
Country of origin JP
Customs tariff number 82031000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes