T21321830 | DICK
Titanium needle file, T2132 1830, triangular, 4.2 x 4.2 mm
Order No.: 06L9506
EAN: 4099891385248
MPN:
T21321830
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: On Request **
Titanium needle files, type Dick T21.
For processing hard materials such as stainless steel, titanium, molybdenum and nickel alloys, polyester, acrylic glass etc. No clogging of the file bevel cut - simple knocking off the residue is sufficient; Cut: 3. Shore hardness: 72 HRC. Overall length: 180 mm.
Type: T2132 1830, triangular, 4.2 x 4.2 mm
Technical specifications
Version | Nadelfeile | |
File shape | dreikant | |
Abrasive Material | Titan | |
Chop | Hieb 3 | |
Length | 180 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |