60042000 | DICK
Deburring knife, BW 16 mm, L 215 mm, 60042000
Order No.: 06L8803
EAN: 4009215035827
MPN:
60042000
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.75 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7504 €
10 pcs.
24.4307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Deburring knife No. 42 • Blade 110 x 16 mm • bent • wooden handle
Technical specifications
Version | Entgratschiebemesser | |
Weight | 0.07 g | |
Handle Material | Holz | |
Blade width | 16 mm | |
Length | 215 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |