60348300 | DICK
Industrial/rubber knife, BW 52 mm, L 300 mm, 60348300
Order No.: 06L8788
EAN: 4009215123876
MPN:
60348300
Unit Price (€ / pc.)
61.9871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.99 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9871 €
10 pcs.
52.7051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber Knife No. 348 • Blade 300 x 52 mm made of Carbon steel • straight back • wooden handle
Technical specifications
Version | Industrie-/Gummimesser | |
Handle Material | Holz | |
Blade width | 52 mm | |
Length | 300 mm |
Download
Logistics
Country of origin | PT |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |