60390280 | DICK
Insulation knife, BW 25 mm, L 280 mm, 60390280
Order No.: 06L8791
EAN: 4009215089271
MPN:
60390280
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.58 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5755 €
10 pcs.
16.6362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation knife No. 390 suitable for fiberglass, glass wool, rock wool, polystrene and rigid foam. • Blade 280 x 25 mm • serrated and wavy edge • ergonomic wooden handle with finger guard
Technical specifications
Version | Dämmstoffmesser | |
Weight | 0.17 kg | |
Handle Material | Holz | |
Blade width | 25 mm | |
Length | 280 mm |
Download
Logistics
Country of origin | HK |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |