60391300 | DICK
Insulation knife, BW 38 mm, L 300 mm, 60391300
Order No.: 06L8794
EAN: 4009215172317
MPN:
60391300
Unit Price (€ / pc.)
30.0713 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
10 pcs.
25.5493 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation knife 300 mm, serrated edge for insulating materials with higher density and harder materials. • Blade 300 x 38 mm with serrated edge • straight back • ergonomic plastic handle, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulation knife | |
| Blade width | 38 mm | |
| Length | 300 mm | |
| Handle Material | plastic | |
| Weight | 0.2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |