63537000 | DICK

Trimming knife, BW 38 mm, L 300 mm, 63537000

Order No.: 06L8795
EAN: 4009215036817
MPN:
63537000
63537000 DICK Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
44.5298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.53 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5298 €
10 pcs.
37.8658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming knife No. 3537 • Blade 230 x 20 mm • robust, conical, extra sharp • adjustable plastic handle white
Technical specifications
Version Zuschneidemesser
Weight 0.2 kg
Handle Material Kunststoff
Blade width 38 mm
Length 300 mm
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes