63539000 | DICK
Plastic handle, for knife 63537000, L 241 mm, 63539000
Order No.: 06L8797
EAN: 4009215036831
MPN:
63539000
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kunststoffgriff | |
Width | 140 mm | |
Suitable for | Messer 63537000 | |
Weight | 0.57 kg | |
Handle Material | Kunststoff | |
Length | 241 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |