63542000 | DICK
Cutting knife, BW 25 mm, L 170 mm, 63542000
Order No.: 06L8799
EAN: 4009215036848
MPN:
63542000
Unit Price (€ / pc.)
49.2422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.24 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2422 €
10 pcs.
41.8642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Separating knife No 3542 • Blade 170 x 25 mm • straight back, bent cutting edge •adjustable wooden handle
Technical specifications
Version | Trennmesser | |
Handle Material | Holz | |
Blade width | 25 mm | |
Length | 170 mm |
Download
Logistics
Country of origin | PT |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |