SM-100 W | DICK

Belt Grinder SM-100 W

Order No.: 06L8804
EAN: 4009215168839
MPN:
SM-100 W
68070000
SM-100 W DICK Multitools, Grinders and Sanders
Image may differ
Unit Price (€ / pc.)
594.8572 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
594.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
594.8572 €

The rapid and gentle alternative to conventional grinding of all types of knives, toeing knives and horse shoes. The powerful machine has two standard abrasive belts (small and wide, grain120 und grain150) and a felt polishing disk. Grinding and polishing is possible up to the tool handle. Stepless and individual movable grinding arm. The silent running machine has a firm stand and due to the compact design also be suited for the application in service cars.

1~240V/50 Hz
2.980 1/min
1 Buffering compound
1 x abrasive belt  20x1020mm, K120
1 x abrasive belt  55x1020mm, K15

Technical specifications
Version Bandschleifmaschine
Rated voltage 230 V
Power 0.5 kW
speed 2980 1/min
Logistics
Country of origin CN
Customs tariff number 84603900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes