40527100 | DICK
Triangular hollow scraper, 9 mm, with booklet, L 100 mm, 40527100
Order No.: 06L8977
EAN: 4099891385156
MPN:
40527100
Unit Price (€ / pc.)
35.4501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.45 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4501 €
10 pcs.
30.1427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triangular hollow scrapers, type Dick 526/527.
Handle length: 90 mm.
Technical attributes (type, length, side width, version): 40527100, 100 mm, 9.0 mm, with handle
Technical specifications
Version | 9 mm, mit Heft | |
Length | 100 mm | |
Product type | Dreikant-Hohlschaber |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |