40533100 | DICK
Triangular hollow scraper, 5 mm, BL 80 mm, L 110 mm, 40533100
Order No.: 06L8968
EAN: 4099891385125
MPN:
40533100
Unit Price (€ / pc.)
49.2422 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
49.24 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2422 €
10 pcs.
41.8642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triangular hollow scrapers, type Dick 533.
Double ends, for more intricate tasks. Nickel-plated holder and removable lock, adjustable; Scraper length: 80 mm. Side width: 5.0 mm. Holder length: 110 mm.
Type: 533, triangular hollow scraper
Technical specifications
Version | 5 mm | |
Blade length | 80 mm | |
Length | 110 mm | |
Product type | Dreikant-Hohlschaber |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |