41125300 | DICK

Tool holder, 2-3 mm, L 115 mm, 41125300

Order No.: 06L8809
EAN: 4009215025613
MPN:
41125300
Series: 1125
41125300 DICK Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Tool holder

with black grooved plastic handle, bored through, with screw head

Technical specifications
Version Werkzeughalter
ESD protection No
Size 2-3 mm
Length 115 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes