B/C 28 GRAU | Digisound

Piezo signal transmitter, 2.9 kHz, 85 dB, 12 VDC, 20 mA, gray, B/C 28 GRAU

Order No.: 36M400
EAN: 4099891541835
MPN:
B/C 28 GRAU
B/C 28 GRAU Digisound Acoustic Signal Transmitters Image 1
B/C 28 GRAU Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Next delivery: 85 pcs. on 2025-05-21
Leadtime: 18 Weeks **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
10 pcs.
13.4113 €
50 pcs.
12.4950 €
150 pcs.
11.9476 €
500 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzers, type Digisound B/C 28 und B/CP 28.

With electronic system, for connection with 6.3 mm tab terminals or soldering; Operating voltage: 5.0 to 28 VDC. Rated voltage: 12 VDC. Current consumption: max. 20 mA. Frequency: 2.9 kHz ±0.5. Operating temperatures: –20 to +75 °C. Dimensions: D 43 x 34 mm. Single-hole mounting hole diameter 29 mm. Weight: 40 g.

Technical attributes (type, sound pressure level/1.0 m, sound type, color): B/C 28, 85 dB, permanent sound, gray

Technical specifications
Version Piezosignalgeber
Colour grau
Frequency 2,9 kHz
Rated current 20 mA
Resonance frequency 2900 Hz
Sound pressure level 85 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes