B/CP28-100DB SCHWARZ | Digisound

Piezo signal transmitter, 2.9 kHz, 95 dB, 12 VDC, 20 mA, black, B/CP28-100DB SCHWARZ

Order No.: 36M412
EAN: 4099891541859
MPN:
B/CP28-100DB SCHWARZ
B/CP28-100DB SCHWARZ Digisound Acoustic Signal Transmitters Image 1
B/CP28-100DB SCHWARZ Digisound Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 331 pcs.
Leadtime: 23 Weeks **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
17.7786 €
50 pcs.
16.5648 €
150 pcs.
15.8389 €
500 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo buzzers, type Digisound B/C 28 und B/CP 28.

With electronic system, for connection with 6.3 mm tab terminals or soldering; Operating voltage: 5.0 to 28 VDC. Rated voltage: 12 VDC. Current consumption: max. 20 mA. Frequency: 2.9 kHz ±0.5. Operating temperatures: –20 to +75 °C. Dimensions: D 43 x 34 mm. Single-hole mounting hole diameter 29 mm. Weight: 40 g.

Technical attributes (type, sound pressure level/1.0 m, sound type, color): B/CP 28–100, 95 dB, permanent/intermittent sound, black

Technical specifications
Version Piezosignalgeber
Installation diameter 29 mm
Colour schwarz
Frequency 2,9 kHz
Rated current 20 mA
Resonance frequency 2900 Hz
Sound pressure level 95 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Blei-Titan-Zirkonoxid